Panasonic 56μF Surface Mount Polymer Capacitor, 25V dc
- RS Stock No.:
- 739-8600
- Mfr. Part No.:
- EEHZA1E560P
- Brand:
- Panasonic
Subtotal (1 pack of 5 units)*
£0.58
(exc. VAT)
£0.695
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
5 + | £0.116 | £0.58 |
*price indicative
- RS Stock No.:
- 739-8600
- Mfr. Part No.:
- EEHZA1E560P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Hybrid | |
Capacitance | 56µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Equivalent Series Resistance | 80mΩ | |
Lead Pitch | 1.8mm | |
Tolerance | ±20% | |
Height | 5.8mm | |
Maximum Operating Temperature | +105°C | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Series | ZA | |
Minimum Operating Temperature | -55°C | |
Polarised | Polar | |
Diameter | 6.3mm | |
Leakage Current | 100 μA | |
Lifetime | 10000h | |
Ripple Current | 1.3A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Hybrid | ||
Capacitance 56µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 80mΩ | ||
Lead Pitch 1.8mm | ||
Tolerance ±20% | ||
Height 5.8mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Series ZA | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Diameter 6.3mm | ||
Leakage Current 100 μA | ||
Lifetime 10000h | ||
Ripple Current 1.3A | ||
ZA series
Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.
AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Applications
Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.