Nichicon 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - LGU2W221MELB

Bulk discount available

Subtotal (1 unit)*

£4.60

(exc. VAT)

£5.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 32 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.60
10 - 24£4.32
25 - 49£4.06
50 - 99£3.78
100 +£3.43

*price indicative

Packaging Options:
RS Stock No.:
739-5841
Mfr. Part No.:
LGU2W221MELB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Tolerance

±20%

Series

GU

Leakage Current

0.94 mA

Ripple Current

1.12A

Nichicon GU Series


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating

Related links