Nichicon 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UZG1H4R7MCL1GB
- RS Stock No.:
- 739-5706
- Mfr. Part No.:
- UZG1H4R7MCL1GB
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.65
(exc. VAT)
£4.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 1,460 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.365 | £3.65 |
| 50 - 90 | £0.309 | £3.09 |
| 100 - 240 | £0.273 | £2.73 |
| 250 - 990 | £0.237 | £2.37 |
| 1000 + | £0.22 | £2.20 |
*price indicative
- RS Stock No.:
- 739-5706
- Mfr. Part No.:
- UZG1H4R7MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 3.95mm | |
| Height | 3.95mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 1.3mm | |
| Tolerance | ±20% | |
| Ripple Current | 16mA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 3 μA | |
| Series | UZG | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 3.95mm | ||
Height 3.95mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 1.3mm | ||
Tolerance ±20% | ||
Ripple Current 16mA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 3 μA | ||
Series UZG | ||
Polarised Polar | ||
- COO (Country of Origin):
- CN
ZG Series
Related links
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UZG1H4R7MCL1GB
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221GP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H221P
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFP1H221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470XP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H221GP
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - 865250640001
