Nichicon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWX1C470MCL1GB
- RS Stock No.:
- 739-5554
- Mfr. Part No.:
- UWX1C470MCL1GB
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.55
(exc. VAT)
£1.86
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 1,390 left, ready to ship
- Final 2,550 unit(s) shipping from 13 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.155 | £1.55 |
| 250 - 990 | £0.087 | £0.87 |
| 1000 + | £0.068 | £0.68 |
*price indicative
- RS Stock No.:
- 739-5554
- Mfr. Part No.:
- UWX1C470MCL1GB
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5.4mm | |
| Height | 5.4mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lifetime | 2000h | |
| Series | WX | |
| Tolerance | ±20% | |
| Leakage Current | 3 μA | |
| Ripple Current | 58mA | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Series WX | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 58mA | ||
Polarised Polar | ||
WX Series
WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type
Designed for surface mounting on high density PC board
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Applicable to automatic mounting machine fed with carrier tape
Load life of 2000 hours at 85°C
Compliant to the RoHS directive (2011/65/EU)
Related links
- Nichicon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWX1C470MCL1GB
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C470UR
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L
