Nichicon 47 μF Capacitor 16V dc, Surface Solder - UWX1C470MCL1GB

Subtotal (1 reel of 1000 units)*

£92.00

(exc. VAT)

£110.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,000 unit(s), ready to ship
Units
Per unit
Per Reel*
1000 +£0.092£92.00

*price indicative

RS Stock No.:
171-0705
Mfr. Part No.:
UWX1C470MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

47μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

5.4mm

Polarity

Polar

Length

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Series

WX

Tolerance ±

0.2

Ripple Current

58mA

Leakage Current

3μA

Automotive Standard

AEC-Q200

WX Series


WX Aluminium Electrolytic Capacitor series is 5.5mmL Chip Type

Designed for surface mounting on high density PC board

Applicable to automatic mounting machine fed with carrier tape

Load life of 2000 hours at 85°C

Compliant to the RoHS directive (2011/65/EU)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy