Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UVY1V332MHD
- RS Stock No.:
- 739-5327
- Mfr. Part No.:
- UVY1V332MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 2 units)*
£3.44
(exc. VAT)
£4.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 64 unit(s) ready to ship
- Plus 120 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £1.72 | £3.44 |
| 20 - 48 | £1.405 | £2.81 |
| 50 - 98 | £1.34 | £2.68 |
| 100 - 198 | £1.06 | £2.12 |
| 200 + | £1.01 | £2.02 |
*price indicative
- RS Stock No.:
- 739-5327
- Mfr. Part No.:
- UVY1V332MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 3300µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 1.5A | |
| Tolerance | ±20% | |
| Series | VY | |
| Leakage Current | 3465 μA | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 3300µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 1.5A | ||
Tolerance ±20% | ||
Series VY | ||
Leakage Current 3465 μA | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Nichicon 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVY1V332MHD
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Wurth Elektronik 1800μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020580021
- Panasonic 2000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V202
- Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 860020572006
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
