Nichicon 3300μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UVY1C332MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.09

(exc. VAT)

£3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 60 unit(s) shipping from 13 November 2025
  • Plus 800 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.618£3.09
50 - 95£0.524£2.62
100 - 245£0.464£2.32
250 - 495£0.402£2.01
500 +£0.37£1.85

*price indicative

RS Stock No.:
739-5263
Mfr. Part No.:
UVY1C332MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

3300µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

5mm

Ripple Current

1.17A

Leakage Current

1584 μA

Series

VY

Tolerance

±20%

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links