Nichicon 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UVY1A471MED
- RS Stock No.:
- 739-5223
- Mfr. Part No.:
- UVY1A471MED
- Brand:
- Nichicon
Save 58% when you buy 2500 units
Subtotal (1 pack of 25 units)*
£4.00
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 25 left, ready to ship
- Final 25 unit(s) shipping from 09 October 2025
Units | Per unit | Per Pack* |
---|---|---|
25 - 600 | £0.16 | £4.00 |
625 - 2475 | £0.093 | £2.33 |
2500 + | £0.067 | £1.68 |
*price indicative
- RS Stock No.:
- 739-5223
- Mfr. Part No.:
- UVY1A471MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 470µF | |
Voltage | 10V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Series | VY | |
Leakage Current | 141 μA | |
Ripple Current | 250mA | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Series VY | ||
Leakage Current 141 μA | ||
Ripple Current 250mA | ||
Tolerance ±20% | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Nichicon 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - UVY1A471MED
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A102L
- Panasonic 330μF Aluminium Electrolytic Capacitor 10V dc Through Hole - ECA1AHG331
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- RS PRO 22μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFR1A471
- Panasonic 820μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFC1A821
- Panasonic 1800μF Aluminium Electrolytic Capacitor 10V dc Through Hole - EEUFK1A182