Nichicon 470μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UVY1A471MED

Bulk discount available

Subtotal (1 box of 200 units)*

£19.40

(exc. VAT)

£23.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
200 - 800£0.097£19.40
1000 - 2800£0.082£16.40
3000 - 4800£0.073£14.60
5000 - 9800£0.063£12.60
10000 +£0.058£11.60

*price indicative

RS Stock No.:
167-8117
Mfr. Part No.:
UVY1A471MED
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Series

VY

Ripple Current

250mA

Tolerance

±20%

Leakage Current

141 μA

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links