Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - UVY0J102MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.85

(exc. VAT)

£2.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
  • Plus 170 unit(s) shipping from 21 November 2025
  • Plus 3,000 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.185£1.85
100 - 490£0.113£1.13
500 - 990£0.089£0.89
1000 - 1990£0.081£0.81
2000 +£0.079£0.79

*price indicative

Packaging Options:
RS Stock No.:
739-5204
Mfr. Part No.:
UVY0J102MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1000µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

3.5mm

Ripple Current

390mA

Leakage Current

189 μA

Series

VY

Tolerance

±20%

Nichicon VY Series General Purpose Electrolytic Capacitors


Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.

Features & Benefits:


Lifetime rating of 1000 hours @ 105°C

High ripple current and temperature range

Related links