Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - UVY0J102MPD
- RS Stock No.:
- 167-7788
- Mfr. Part No.:
- UVY0J102MPD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 box of 200 units)*
£23.40
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3,000 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 - 800 | £0.117 | £23.40 |
| 1000 - 2800 | £0.10 | £20.00 |
| 3000 - 4800 | £0.088 | £17.60 |
| 5000 - 9800 | £0.076 | £15.20 |
| 10000 + | £0.07 | £14.00 |
*price indicative
- RS Stock No.:
- 167-7788
- Mfr. Part No.:
- UVY0J102MPD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1000µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 8 (Dia.) x 11.5mm | |
| Height | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 1000h | |
| Lead Pitch | 3.5mm | |
| Tolerance | ±20% | |
| Leakage Current | 189 μA | |
| Series | VY | |
| Ripple Current | 390mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 1000µF | ||
Voltage 6.3V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 11.5mm | ||
Height 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 3.5mm | ||
Tolerance ±20% | ||
Leakage Current 189 μA | ||
Series VY | ||
Ripple Current 390mA | ||
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Related links
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - UVY0J102MPD
- RS PRO 470μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Panasonic 1200μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J122L
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFC0J821
- Panasonic 820μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole - EEUFR0J821
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
