Nichicon 10μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWT1H100MCL1GB

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.50

(exc. VAT)

£1.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 3,370 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.15£1.50
250 - 990£0.091£0.91
1000 +£0.074£0.74

*price indicative

Packaging Options:
RS Stock No.:
739-4478
Mfr. Part No.:
UWT1H100MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

10µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Ripple Current

30mA

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Series

WT

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape

Related links