Nichicon 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A471MNL1GS

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.64

(exc. VAT)

£3.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.528£2.64
125 - 495£0.244£1.22
500 - 745£0.182£0.91
750 - 995£0.176£0.88
1000 +£0.158£0.79

*price indicative

Packaging Options:
RS Stock No.:
739-3416
Mfr. Part No.:
UUD1A471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Leakage Current

1.32 μA

Ripple Current

450mA

Series

UD

UD Series


Related links