Nichicon 470μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - UUD1A471MNL1GS

Subtotal (1 reel of 500 units)*

£97.00

(exc. VAT)

£116.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.194£97.00

*price indicative

RS Stock No.:
167-7852
Mfr. Part No.:
UUD1A471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

3.1mm

Ripple Current

450mA

Tolerance

±20%

Polarised

Polar

Leakage Current

1.32 μA

Series

UD

COO (Country of Origin):
JP

UD Series


Related links