Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUX1V101MNL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.52

(exc. VAT)

£3.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 27 October 2025
  • Plus 30 unit(s) shipping from 27 October 2025
  • Plus 2,210 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.252£2.52
250 - 990£0.145£1.45
1000 +£0.116£1.16

*price indicative

Packaging Options:
RS Stock No.:
739-3087
Mfr. Part No.:
UUX1V101MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Ripple Current

304mA

Polarised

Polar

Tolerance

±20%

Leakage Current

105 μA

Series

UUX

UX Series


Related links