Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUX1V101MNL1GS
- RS Stock No.:
- 167-7860
- Mfr. Part No.:
- UUX1V101MNL1GS
- Brand:
- Nichicon
Subtotal (1 reel of 500 units)*
£79.00
(exc. VAT)
£95.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2,000 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.158 | £79.00 |
*price indicative
- RS Stock No.:
- 167-7860
- Mfr. Part No.:
- UUX1V101MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 10mm | |
| Height | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 4.5mm | |
| Leakage Current | 105 μA | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Series | UUX | |
| Ripple Current | 304mA | |
Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 4.5mm | ||
Leakage Current 105 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series UUX | ||
Ripple Current 304mA | ||
UX Series
Related links
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UUX1V101MNL1GS
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V101MCL6GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEETG1V330P
- Nichicon 470μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UCL1V471MNL1GS
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Nichicon 4.7μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - UZG1V4R7MCL1GB
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EMVE350ADA331MJA0G
