Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWT1C471MNL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.46

(exc. VAT)

£2.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,980 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.246£2.46
250 - 990£0.142£1.42
1000 - 1490£0.117£1.17
1500 - 1990£0.114£1.14
2000 +£0.11£1.10

*price indicative

Packaging Options:
RS Stock No.:
739-2820
Mfr. Part No.:
UWT1C471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Series

WT

Tolerance

±20%

Ripple Current

230mA

Leakage Current

3 μA

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape

Related links