Nichicon 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UWT1C471MNL1GS

Subtotal (1 reel of 500 units)*

£78.00

(exc. VAT)

£93.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,500 unit(s) shipping from 10 July 2026
  • Plus 999,996,000 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.156£78.00

*price indicative

RS Stock No.:
167-8145
Mfr. Part No.:
UWT1C471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Ripple Current

230mA

Series

WT

Leakage Current

3 μA

COO (Country of Origin):
CN

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape

Related links