Vishay 470μF Electrolytic Capacitor 500V dc, Through Hole - MAL219390104E3
- RS Stock No.:
- 736-9069
- Mfr. Part No.:
- MAL219390104E3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.62
(exc. VAT)
£16.34
(inc. VAT)
- RS Stock No.:
- 736-9069
- Mfr. Part No.:
- MAL219390104E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 500V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 35 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 6000h | |
Ripple Current | 1.35A | |
Equivalent Series Resistance | 450mΩ | |
Tolerance | ±20% | |
Leakage Current | 1300 μA | |
Series | 193 | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 500V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 6000h | ||
Ripple Current 1.35A | ||
Equivalent Series Resistance 450mΩ | ||
Tolerance ±20% | ||
Leakage Current 1300 μA | ||
Series 193 | ||
193 Series
Aluminium Capacitors Power Ultra High Ripple Current Snap-In
Long useful life: 6000h at +105°C
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply
Specified for 500V, 50°C operation
High reliability
Applications include: Solar PV inverters; Industrial motor control; Power supply