Panasonic 470μF Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETEE2W471LJ
- RS Stock No.:
- 711-8316
- Mfr. Part No.:
- EETEE2W471LJ
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£13.62
(exc. VAT)
£16.34
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 - 4 | £13.62 |
5 - 24 | £12.91 |
25 - 74 | £12.26 |
75 - 99 | £11.15 |
100 + | £10.22 |
*price indicative
- RS Stock No.:
- 711-8316
- Mfr. Part No.:
- EETEE2W471LJ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 450V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 50mm | |
Height | 50mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Series | EE SNAP IN | |
Ripple Current | 2.85A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 50mm | ||
Height 50mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Series EE SNAP IN | ||
Ripple Current 2.85A | ||
EE Series
Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies
10mm printed circuit board pitch
Suitable for switched mode power supplies