- RS Stock No.:
- 732-8273
- Mfr. Part No.:
- EEUTP1V331
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 732-8273
- Mfr. Part No.:
- EEUTP1V331
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Specifications
Attribute | Value |
---|---|
Capacitance | 330µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 10 (Dia.) x 20mm |
Height | 20mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +135°C |
Lead Pitch | 5mm |
Lifetime | 2000 h, 3000 h |
Leakage Current | 115.5 μA |
Equivalent Series Resistance | 52mΩ |
Ripple Current | 1.54A |
Series | TP RADIAL |
Tolerance | ±20% |
- RS Stock No.:
- 732-8273
- Mfr. Part No.:
- EEUTP1V331
- Brand:
- Panasonic