Panasonic 5100μF Electrolytic Capacitor 25V dc, Through Hole - EEUTP1E512
- RS Stock No.:
- 732-8257
- Mfr. Part No.:
- EEUTP1E512
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 732-8257
- Mfr. Part No.:
- EEUTP1E512
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 5100µF | |
Voltage | 25V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +135°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000 h, 5000 h | |
Ripple Current | 3.48A | |
Leakage Current | 1275 μA | |
Equivalent Series Resistance | 16mΩ | |
Series | TP RADIAL | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 5100µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +135°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000 h, 5000 h | ||
Ripple Current 3.48A | ||
Leakage Current 1275 μA | ||
Equivalent Series Resistance 16mΩ | ||
Series TP RADIAL | ||
Tolerance ±20% | ||
- COO (Country of Origin):
- JP
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.