Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTP1E221
- RS Stock No.:
- 732-8188
- Mfr. Part No.:
- EEUTP1E221
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 35 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.80 | £4.00 |
| 50 - 245 | £0.634 | £3.17 |
| 250 - 495 | £0.47 | £2.35 |
| 500 - 995 | £0.432 | £2.16 |
| 1000 + | £0.422 | £2.11 |
*price indicative
- RS Stock No.:
- 732-8188
- Mfr. Part No.:
- EEUTP1E221
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 10 (Dia.) x 12.5mm | |
| Height | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Maximum Operating Temperature | +135°C | |
| Lifetime | 2000 h, 3000 h | |
| Lead Pitch | 5mm | |
| Equivalent Series Resistance | 190mΩ | |
| Series | TP-A | |
| Polarised | Polar | |
| Tolerance | ±20% | |
| Leakage Current | 55 μA | |
| Ripple Current | 580mA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +135°C | ||
Lifetime 2000 h, 3000 h | ||
Lead Pitch 5mm | ||
Equivalent Series Resistance 190mΩ | ||
Series TP-A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 55 μA | ||
Ripple Current 580mA | ||
Automotive Standard AEC-Q200 | ||
TP Series
Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.
Compact size
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Smaller than the Panasonic TA Series
AEC-Q200 qualified (some deviations apply)
High reliability
Low impedance
Long life
Applications
Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E221
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUHD1E470
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- RS PRO 330μF Aluminium Electrolytic Capacitor 25V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E102
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471B
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E471


