Panasonic 33μF Electrolytic Capacitor 10V dc, Through Hole - ECA1AAD330X
- RS Stock No.:
- 727-0789
- Mfr. Part No.:
- ECA1AAD330X
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-0789
- Mfr. Part No.:
- ECA1AAD330X
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 10V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 5mm | |
Height | 5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 1000h | |
Lead Pitch | 0.5mm | |
Series | AD-X | |
Ripple Current | 43mA | |
Tolerance | ±20% | |
Leakage Current | <=0.01 CV or 3 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 1000h | ||
Lead Pitch 0.5mm | ||
Series AD-X | ||
Ripple Current 43mA | ||
Tolerance ±20% | ||
Leakage Current <=0.01 CV or 3 μA | ||
AD Series
Specially designed for audio application
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio
5 mm case height
Suitable application include Amplifiers, CD Players, Hi-Fi VTR and Car Audio