Panasonic 470μF Polymer Capacitor 2V dc, Surface Mount - EEFLX0D471R
- RS Stock No.:
- 726-9950
- Mfr. Part No.:
- EEFLX0D471R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-9950
- Mfr. Part No.:
- EEFLX0D471R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 2V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Height | 1.9mm | |
Length | 7.3mm | |
Depth | 4.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Equivalent Series Resistance | 6mΩ | |
Series | SP-CAP L | |
Polarised | Polar | |
Leakage Current | 94 μA | |
Ripple Current | 3.5A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 6mΩ | ||
Series SP-CAP L | ||
Polarised Polar | ||
Leakage Current 94 μA | ||
Ripple Current 3.5A | ||
SP-CAP Surface Mount Type L series
Panasonic Conductive Polymer Aluminium Capacitors, LX, LR, LS and LT series. These general purpose capacitors feature low ESR and ESL.
Features & Benefits:
Low profile (1.0mm (maximum), 1.1mm, 1.4mm height)
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series
Low ESR: 4.5mΩ to 15mΩ (LR, LS and LT series) and 4.5mΩ to 15mΩ for LX series
Low ESL (3-terminals: 50% less than 2-terminals)
Large Capacitance up to 560μF for the LX series