Panasonic 100μF Polymer Aluminium Polymer Capacitor 4V dc, Surface Mount - EEFSX0G101ER
- RS Stock No.:
- 726-9906
- Mfr. Part No.:
- EEFSX0G101ER
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-9906
- Mfr. Part No.:
- EEFSX0G101ER
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 4V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Height | 1.9mm | |
Length | 7.3mm | |
Depth | 4.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Equivalent Series Resistance | 9mΩ | |
Polarised | Polar | |
Ripple Current | 3A | |
Series | SP-Cap SX | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 9mΩ | ||
Polarised Polar | ||
Ripple Current 3A | ||
Series SP-Cap SX | ||
Panasonic SP-CAP SX Series Conductive Polymer Aluminium Capacitors
SX Series polymer capacitors from Panasonic are part of the wider SP-Cap range. These conductive aluminium capacitors feature large capacitance up to 560μF and ultra low ESR (between 4.5 mΩ and 9 mΩ). They offer high ripple current up to 8500 mAr.m.s. With stable frequency and temperature characteristics, these aluminium capacitors have a long life compared to general electrolytic capacitors. A self-recovery function with no ignition ensures high safety.
Low profile, space saving design
Three terminals and face down terminal structure
Halogen free
Three terminals and face down terminal structure
Halogen free
Applications
With low ESR, SX capacitors are ideal for FPGA power lines, GPU power lines for graphics cards and CPU power lines for PCs and servers. Other applications include power banks, servers, SSD, communication infrastructure, smart meters, LCD panels and USB chargers.