Panasonic 470μF Electrolytic Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A471AP
- RS Stock No.:
- 726-9815
- Mfr. Part No.:
- EEETP1A471AP
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-9815
- Mfr. Part No.:
- EEETP1A471AP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 4.6mm | |
Lifetime | 3000h | |
Tolerance | ±20% | |
Series | TP SMD | |
Ripple Current | 500mA | |
Leakage Current | 47 μA | |
Equivalent Series Resistance | 150mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 4.6mm | ||
Lifetime 3000h | ||
Tolerance ±20% | ||
Series TP SMD | ||
Ripple Current 500mA | ||
Leakage Current 47 μA | ||
Equivalent Series Resistance 150mΩ | ||
TP High Temperature Reflow Series
Panasonic TP Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C (or 2000 hours for the D8 size). After endurance, these surface mount capacitors feature lower ESR at low temperature. TP Type V aluminium capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic TP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C