Rubycon 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - 450TXW100MEFC18X35
- RS Stock No.:
- 726-0754
- Mfr. Part No.:
- 450TXW100MEFC18X35
- Brand:
- Rubycon
Bulk discount available
Subtotal (1 unit)*
£6.17
(exc. VAT)
£7.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £6.17 |
| 25 - 49 | £5.74 |
| 50 - 99 | £5.24 |
| 100 - 249 | £4.88 |
| 250 + | £4.44 |
*price indicative
- RS Stock No.:
- 726-0754
- Mfr. Part No.:
- 450TXW100MEFC18X35
- Brand:
- Rubycon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubycon | |
| Capacitance | 100µF | |
| Voltage | 450V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35mm | |
| Height | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 10000h | |
| Lead Pitch | 7.5mm | |
| Series | TXW | |
| Leakage Current | 3√CV μA | |
| Ripple Current | 740mA | |
| Tolerance | ±20% | |
| Select all | ||
|---|---|---|
Brand Rubycon | ||
Capacitance 100µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35mm | ||
Height 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Series TXW | ||
Leakage Current 3√CV μA | ||
Ripple Current 740mA | ||
Tolerance ±20% | ||
