NIC Components 22μF Electrolytic Capacitor 400V dc, Surface Mount - NACV220M400V16X17TR15F
- RS Stock No.:
- 725-6972
- Mfr. Part No.:
- NACV220M400V16X17TR15F
- Brand:
- NIC Components
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 725-6972
- Mfr. Part No.:
- NACV220M400V16X17TR15F
- Brand:
- NIC Components
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NIC Components | |
| Capacitance | 22µF | |
| Voltage | 400V dc | |
| Mounting Type | Surface Mount | |
| Technology | Electrolytic | |
| Dimensions | 16 (Dia.) x 17mm | |
| Height | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Equivalent Series Resistance | 18.8Ω | |
| Series | NACV | |
| Ripple Current | 115mA | |
| Tolerance | ±20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand NIC Components | ||
Capacitance 22µF | ||
Voltage 400V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 17mm | ||
Height 17mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Equivalent Series Resistance 18.8Ω | ||
Series NACV | ||
Ripple Current 115mA | ||
Tolerance ±20% | ||
Polarised Polar | ||
