Nichicon 330 μF Capacitor 25V dc, Surface Solder SMD
- RS Stock No.:
- 715-3441
- Mfr. Part No.:
- UUE1E331MNS1MS
- Brand:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£6.80
(exc. VAT)
£8.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.36 | £6.80 |
| 25 - 45 | £1.158 | £5.79 |
| 50 - 95 | £1.02 | £5.10 |
| 100 - 245 | £0.882 | £4.41 |
| 250 + | £0.814 | £4.07 |
*price indicative
- RS Stock No.:
- 715-3441
- Mfr. Part No.:
- UUE1E331MNS1MS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 330μF | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 13.5mm | |
| Polarity | Polar | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Lifetime | 5000 h | |
| Tolerance ± | 0.2 | |
| Ripple Current | 750mA | |
| Automotive Standard | AEC-Q200 | |
| Series | UE | |
| Leakage Current | 4μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 330μF | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 13.5mm | ||
Polarity Polar | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Lifetime 5000 h | ||
Tolerance ± 0.2 | ||
Ripple Current 750mA | ||
Automotive Standard AEC-Q200 | ||
Series UE | ||
Leakage Current 4μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
UE Series Vibration Resistant
Chip Type Aluminium Electrolytic Capacitors
Vibration Resistance
Load Life of 2000 to 5000 hours at 125°C
Suited for automobile electronics where heavy duty services are indispensable
SMT 125°C
Related links
- Nichicon 330 μF Capacitor 25V dc, Surface Solder - UUE1E331MNS1MS SMD
- Nichicon 220 μF Capacitor 25V dc, Surface Solder SMD
- Nichicon 330 μF Capacitor 6.3V dc, Surface Solder SMD
- Nichicon 10 μF Capacitor 25V dc, Surface Solder - UWT1E100MCL1GB SMD
- Nichicon 100 μF Capacitor 50V dc, Surface Solder SMD
- Nichicon 470 μF Capacitor 35V dc, Surface Solder SMD
- Vishay 220 μF Capacitor 35V dc, Surface Solder - MAL214699004E3 SMD
- Nichicon 220 μF Capacitor 35V dc, Surface Solder - UUE1V221MNS1MS SMD
