Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - UPW2G330MHD
- RS Stock No.:
- 715-3268
- Mfr. Part No.:
- UPW2G330MHD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-3268
- Mfr. Part No.:
- UPW2G330MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 33µF | |
| Voltage | 400V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 16 (Dia.) x 31.5mm | |
| Height | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 7.5mm | |
| Series | PW | |
| Tolerance | ±20% | |
| Ripple Current | 140mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 33µF | ||
Voltage 400V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 7.5mm | ||
Series PW | ||
Tolerance ±20% | ||
Ripple Current 140mA | ||
- COO (Country of Origin):
- CN
PW Series Radial 50 to 450V
PW Aluminium Electrolytic Capacitors
Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UPW2G330MHD
- Wurth Elektronik 180μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860021381024
- RS PRO 22μF Aluminium Electrolytic Capacitor 400V dc Through Hole
- Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G470MHD1TN
- Nichicon 100μF Aluminium Electrolytic Capacitor 400V dc Through Hole - UCY2G101MHD
- Wurth Elektronik 68μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011380010
- Wurth Elektronik 33μF Aluminium Electrolytic Capacitor 400V dc Through Hole - 860011378008
- Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc Through Hole - EEUED2G470S
