Nichicon 47μF Aluminium Electrolytic Capacitor 400V dc, Through Hole - UPW2G470MHD
- RS Stock No.:
- 715-3261
- Mfr. Part No.:
- UPW2G470MHD
- Brand:
- Nichicon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-3261
- Mfr. Part No.:
- UPW2G470MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47µF | |
| Voltage | 400V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 35.5mm | |
| Height | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 8000h | |
| Lead Pitch | 7.5mm | |
| Ripple Current | 170mA | |
| Tolerance | ±20% | |
| Series | PW | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47µF | ||
Voltage 400V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 35.5mm | ||
Height 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 8000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 170mA | ||
Tolerance ±20% | ||
Series PW | ||
