Nichicon 68μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A680MPD

Subtotal (1 pack of 5 units)*

£3.22

(exc. VAT)

£3.865

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,465 unit(s) ready to ship
  • Plus 999,998,530 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.644£3.22

*price indicative

RS Stock No.:
715-3031
Mfr. Part No.:
UPW2A680MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

68µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

PW

Leakage Current

4 μA

Ripple Current

490mA

Tolerance

±20%

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links