Nichicon 22μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole - UPW2A220MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 420 unit(s) ready to ship
  • Plus 140 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.30£3.00
100 - 490£0.176£1.76
500 - 990£0.133£1.33
1000 - 1990£0.114£1.14
2000 +£0.109£1.09

*price indicative

RS Stock No.:
715-3025
Mfr. Part No.:
UPW2A220MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

22µF

Voltage

100V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

3.5mm

Tolerance

±20%

Leakage Current

4 μA

Series

PW

Ripple Current

230mA

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links