Nichicon 390μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UPW1H391MHD

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.75

(exc. VAT)

£4.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.75£3.75
50 - 245£0.514£2.57
250 - 495£0.364£1.82
500 - 995£0.306£1.53
1000 +£0.252£1.26

*price indicative

RS Stock No.:
715-2868
Mfr. Part No.:
UPW1H391MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

390µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Lead Pitch

5mm

Tolerance

±20%

Series

PW

Leakage Current

4 μA

Ripple Current

1.48A

PW Series Radial 50 to 450V


PW Aluminium Electrolytic Capacitors

Smaller case size and lower impedance than PM series
Low impedance and high reliability withstanding 2000 hours to 8000 hours
Rated Voltage Range: 6.3 to 450V

Related links