Nichicon 1500μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V152MHD

Save 58% when you buy 1000 units

Subtotal (1 pack of 5 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship
  • Plus 45 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.38£6.90
50 - 245£0.988£4.94
250 - 495£0.75£3.75
500 - 995£0.618£3.09
1000 +£0.57£2.85

*price indicative

RS Stock No.:
715-2782
Mfr. Part No.:
UPW1V152MHD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

8000h

Tolerance

±20%

Leakage Current

4 μA

Series

PW

Ripple Current

2.555A

PW Series Radial 6.3 to 35V


Related links