Nichicon 12μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V120MDD
- RS Stock No.:
- 715-2717
- Mfr. Part No.:
- UPW1V120MDD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 200)
£0.054
(exc. VAT)
£0.065
(inc. VAT)
- RS Stock No.:
- 715-2717
- Mfr. Part No.:
- UPW1V120MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 12µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Ripple Current | 120mA | |
Series | PW | |
Leakage Current | 4 μA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 12µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 120mA | ||
Series PW | ||
Leakage Current 4 μA | ||