Nichicon 12μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V120MDD
- RS Stock No.:
- 173-3050
- Mfr. Part No.:
- UPW1V120MDD
- Brand:
- Nichicon
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-3050
- Mfr. Part No.:
- UPW1V120MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 12µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Series | PW | |
Leakage Current | 4 μA | |
Ripple Current | 120mA | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 12µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series PW | ||
Leakage Current 4 μA | ||
Ripple Current 120mA | ||
- COO (Country of Origin):
- CN