Nichicon 6.8μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - UPW1V6R8MDD
- RS Stock No.:
- 715-2710
- Mfr. Part No.:
- UPW1V6R8MDD
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-2710
- Mfr. Part No.:
- UPW1V6R8MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 6.8µF | |
| Voltage | 35V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 4 (Dia.) x 7mm | |
| Height | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 4mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 1.5mm | |
| Lifetime | 2000h | |
| Series | PW | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Ripple Current | 65mA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 6.8µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 4 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 4mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 2000h | ||
Series PW | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 65mA | ||
- COO (Country of Origin):
- CN
PW Series Radial 6.3 to 35V
Related links
- Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUTP1V561
- Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFR1V221
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V681
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101
- CHEMI-CON 510μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EGXF350ELL511MJ16S
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V152L
- Nichicon 100μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UVR1V101MED
- Vishay 2200μF Aluminium Electrolytic Capacitor 35V dc Through Hole - MAL225050222E3
