Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - UPW1E820MED
- RS Stock No.:
- 715-2647
- Mfr. Part No.:
- UPW1E820MED
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.07
(exc. VAT)
£2.48
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 10 left, ready to ship
- Final 60 unit(s) shipping from 07 November 2025
| Units | Per unit | Per Pack* | 
|---|---|---|
| 10 - 90 | £0.207 | £2.07 | 
| 100 - 490 | £0.121 | £1.21 | 
| 500 - 990 | £0.085 | £0.85 | 
| 1000 + | £0.072 | £0.72 | 
*price indicative
- RS Stock No.:
- 715-2647
- Mfr. Part No.:
- UPW1E820MED
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 82µF | |
| Voltage | 25V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Lead Pitch | 2.5mm | |
| Leakage Current | 4 μA | |
| Tolerance | ±20% | |
| Series | PW | |
| Ripple Current | 290mA | |
| Select all | ||
|---|---|---|
| Brand Nichicon | ||
| Capacitance 82µF | ||
| Voltage 25V dc | ||
| Mounting Type Radial, Through Hole | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 6.3 (Dia.) x 11mm | ||
| Height 11mm | ||
| Minimum Operating Temperature -55°C | ||
| Diameter 6.3mm | ||
| Maximum Operating Temperature +105°C | ||
| Lifetime 2000h | ||
| Lead Pitch 2.5mm | ||
| Leakage Current 4 μA | ||
| Tolerance ±20% | ||
| Series PW | ||
| Ripple Current 290mA | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 82μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E820MED
- EPCOS 6.8mF Aluminium Electrolytic Capacitor 25V dc Through Hole - B41858C5688M000
- CHEMI-CON 6800μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EGPA250ELL682MM40S
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 1200μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E122S
- Wurth Elektronik 4.7μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 860010472001
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFC1E101S
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
