Nichicon 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C472MHD
- RS Stock No.:
- 715-2593
- Mfr. Part No.:
- UPW1C472MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.76
(exc. VAT)
£10.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 345 unit(s) ready to ship
- Plus 255 unit(s) shipping from 08 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.752 | £8.76 |
50 - 245 | £1.244 | £6.22 |
250 - 495 | £0.942 | £4.71 |
500 - 995 | £0.778 | £3.89 |
1000 + | £0.69 | £3.45 |
*price indicative
- RS Stock No.:
- 715-2593
- Mfr. Part No.:
- UPW1C472MHD
- Brand:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 4700µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 8000h | |
Series | PW | |
Tolerance | ±20% | |
Leakage Current | 4 μA | |
Ripple Current | 3.01A | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 4700µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 8000h | ||
Series PW | ||
Tolerance ±20% | ||
Leakage Current 4 μA | ||
Ripple Current 3.01A | ||
Related links
- Nichicon 4700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C472MHD
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103
- Panasonic 2700μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFC1C272L
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Nichicon 820μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C821MPD
- Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - ECA1CM101I
- Rubycon 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16PK470MEFC8X11.5