Nichicon 1500μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C152MHD
- RS Stock No.:
- 715-2580
- Mfr. Part No.:
- UPW1C152MHD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.88
(exc. VAT)
£3.455
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
- Plus 95 unit(s) shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | Per Pack* | 
|---|---|---|
| 5 - 45 | £0.576 | £2.88 | 
| 50 - 245 | £0.382 | £1.91 | 
| 250 - 495 | £0.266 | £1.33 | 
| 500 - 995 | £0.228 | £1.14 | 
| 1000 + | £0.222 | £1.11 | 
*price indicative
- RS Stock No.:
- 715-2580
- Mfr. Part No.:
- UPW1C152MHD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 1500µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 20mm | |
| Height | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 7000h | |
| Ripple Current | 1.655A | |
| Series | PW | |
| Tolerance | ±20% | |
| Leakage Current | 4 μA | |
| Select all | ||
|---|---|---|
| Brand Nichicon | ||
| Capacitance 1500µF | ||
| Voltage 16V dc | ||
| Mounting Type Radial, Through Hole | ||
| Technology Aluminium Electrolytic | ||
| Dimensions 12.5 (Dia.) x 20mm | ||
| Height 20mm | ||
| Minimum Operating Temperature -55°C | ||
| Diameter 12.5mm | ||
| Maximum Operating Temperature +105°C | ||
| Lead Pitch 5mm | ||
| Lifetime 7000h | ||
| Ripple Current 1.655A | ||
| Series PW | ||
| Tolerance ±20% | ||
| Leakage Current 4 μA | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 1500μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C152MHD
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole
