Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C220MDD
- RS Stock No.:
- 715-2524
- Mfr. Part No.:
- UPW1C220MDD
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£0.88
(exc. VAT)
£1.06
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 490 left, ready to ship
- Plus 230 left, ready to ship from another location
- Final 1,370 unit(s) shipping from 28 November 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.088 | £0.88 |
| 100 - 490 | £0.052 | £0.52 |
| 500 - 990 | £0.036 | £0.36 |
| 1000 + | £0.035 | £0.35 |
*price indicative
- RS Stock No.:
- 715-2524
- Mfr. Part No.:
- UPW1C220MDD
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 5 (Dia.) x 11mm | |
| Height | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000h | |
| Series | PW | |
| Tolerance | ±20% | |
| Ripple Current | 180mA | |
| Leakage Current | 4 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 2000h | ||
Series PW | ||
Tolerance ±20% | ||
Ripple Current 180mA | ||
Leakage Current 4 μA | ||
PW Series Radial 6.3 to 35V
Related links
- Nichicon 22μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UPW1C220MDD
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860020372001
- Rubycon 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 16YXJ1000M10X16
- Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc Through Hole - 860160372001
