Nichicon 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPW1A152MPD

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.31

(exc. VAT)

£5.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 330 unit(s) ready to ship
  • Plus 130 unit(s) ready to ship from another location
  • Plus 2,200 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.431£4.31
100 - 490£0.281£2.81
500 - 990£0.205£2.05
1000 +£0.178£1.78

*price indicative

Packaging Options:
RS Stock No.:
715-2470
Mfr. Part No.:
UPW1A152MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

4 μA

Series

PW

Ripple Current

1.22A

Tolerance

±20%

PW Series Radial 6.3 to 35V


Related links