Nichicon 1500μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - UPW1A152MPD

Subtotal (1 box of 200 units)*

£67.20

(exc. VAT)

£80.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 +£0.336£67.20

*price indicative

RS Stock No.:
165-3927
Mfr. Part No.:
UPW1A152MPD
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

1500µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

5mm

Leakage Current

4 μA

Ripple Current

1.22A

Series

PW

Tolerance

±20%

PW Series Radial 6.3 to 35V


Related links