- RS Stock No.:
- 715-2353
- Mfr. Part No.:
- UPW0J101MDD
- Brand:
- Nichicon
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
£0.152
(exc. VAT)
£0.182
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 490 | £0.152 | £1.52 |
500 + | £0.064 | £0.64 |
*price indicative |
- RS Stock No.:
- 715-2353
- Mfr. Part No.:
- UPW0J101MDD
- Brand:
- Nichicon
Technical Reference
Legislation and Compliance
Product Details
PW Series Radial 6.3 to 35V
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 2000h |
Series | PW |
Tolerance | ±20% |
Leakage Current | 4 μA |
Ripple Current | 180mA |
- RS Stock No.:
- 715-2353
- Mfr. Part No.:
- UPW0J101MDD
- Brand:
- Nichicon
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 6.3V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc Through...
- Panasonic 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface...