Nichicon 100μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UWT0J101MCL1GB

Subtotal (1 reel of 1000 units)*

£83.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +£0.083£83.00

*price indicative

RS Stock No.:
173-3121
Mfr. Part No.:
UWT0J101MCL1GB
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Polarised

Polar

Series

WT

Ripple Current

60mA

Tolerance

±20%

Leakage Current

3 μA

WT Series


WT Aluminium Electrolytic Capacitor series

Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape

Related links