Nichicon 470μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - UBX1H471MHL
- RS Stock No.:
- 715-2016
- Mfr. Part No.:
- UBX1H471MHL
- Brand:
- Nichicon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-2016
- Mfr. Part No.:
- UBX1H471MHL
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470µF | |
| Voltage | 50V dc | |
| Mounting Type | Radial, Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +150°C | |
| Lifetime | 1000h | |
| Lead Pitch | 5mm | |
| Ripple Current | 960mA | |
| Tolerance | ±20% | |
| Series | BX | |
| Leakage Current | 4 μA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +150°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Ripple Current 960mA | ||
Tolerance ±20% | ||
Series BX | ||
Leakage Current 4 μA | ||
