Nichicon 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E471MNL1GS

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.67

(exc. VAT)

£4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship
  • Plus 1,750 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.367£3.67
100 - 490£0.249£2.49
500 - 990£0.18£1.80
1000 - 1990£0.164£1.64
2000 +£0.159£1.59

*price indicative

Packaging Options:
RS Stock No.:
715-1708
Mfr. Part No.:
UCW1E471MNL1GS
Brand:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

470µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10mm

Height

10mm

Minimum Operating Temperature

-25°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

7000h

Ripple Current

850mA

Series

CW

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

COO (Country of Origin):
JP

CW Series Low Impedance


CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape

Related links