Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E331MNL1GS
- RS Stock No.:
- 715-1701
- Mfr. Part No.:
- UCW1E331MNL1GS
- Brand:
- Nichicon
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.27
(exc. VAT)
£3.92
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | £0.327 | £3.27 |
100 - 240 | £0.307 | £3.07 |
250 - 490 | £0.288 | £2.88 |
500 - 990 | £0.267 | £2.67 |
1000 + | £0.242 | £2.42 |
*price indicative
- RS Stock No.:
- 715-1701
- Mfr. Part No.:
- UCW1E331MNL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichicon | |
Capacitance | 330µF | |
Voltage | 25V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 10mm | |
Height | 10mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 7000h | |
Tolerance | ±20% | |
Leakage Current | 3 μA | |
Ripple Current | 600mA | |
Series | CW | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Nichicon | ||
Capacitance 330µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 10mm | ||
Height 10mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 7000h | ||
Tolerance ±20% | ||
Leakage Current 3 μA | ||
Ripple Current 600mA | ||
Series CW | ||
Polarised Polar | ||
- COO (Country of Origin):
- JP
CW Series Low Impedance
CW Series Aluminium Electrolytic Capacitors
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Chip type with load life of 7000 hours at +105°C
Low impedance temperature range up to +105°C
Applicable to automatic mounting machine fed with carrier tape
Related links
- Nichicon 330μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - UCW1E331MNL1GS
- Panasonic 33μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEHD1E330AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFC1E221P
- CHEMI-CON 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EMVA250ARA470MF55G
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFH1E221L
- Vishay 470μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - MAL216099602E3
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E221GP
- Panasonic 150μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFK1E151P